Part Details for CMA1825-0000-000N0Z0AL7C by Cree, Inc.
Overview of CMA1825-0000-000N0Z0AL7C by Cree, Inc.
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMA1825-0000-000N0Z0AL7C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC6237
|
Newark | Xlamp Cma Light Emitting Diode White |Cree Led CMA1825-0000-000N0Z0AL7C Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5700 / $7.7100 | Buy Now |
DISTI #
CMA1825-0000-000N0Z0AL7C-ND
|
DigiKey | LED COB XLAMP WARM WHT SQU 3000K Min Qty: 1 Lead time: 6 Weeks Container: Tray |
89 In Stock |
|
$7.1700 / $10.7600 | Buy Now |
DISTI #
CMA1825-0000-000N0Z0AL7C
|
Avnet Americas | XLamp LED Chip Array Warm White 3000K Tray - Tape and Reel (Alt: CMA1825-0000-000N0Z0AL7C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$5.6574 / $6.5554 | Buy Now |
DISTI #
941-CMA1825N0Z0AL7C
|
Mouser Electronics | High Power LEDs - White White 3000 K 95-CRI, XLamp CMA1825-36V RoHS: Compliant | 0 |
|
$7.1700 / $9.1400 | Order Now |
DISTI #
CMA1825-000-N0Z0AL7C
|
TTI | High Power LEDs - White WHITE 3000K 95-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$7.1700 / $9.1500 | Buy Now |
DISTI #
CMA1825-0000-000N0Z0AL7C
|
Avnet Americas | XLamp LED Chip Array Warm White 3000K Tray - Tape and Reel (Alt: CMA1825-0000-000N0Z0AL7C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$5.6574 / $6.5554 | Buy Now |
DISTI #
CMA1825-0000-000N0Z0AL7C
|
Avnet Silica | XLamp LED Chip Array Warm White 3000K Tray (Alt: CMA1825-0000-000N0Z0AL7C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for CMA1825-0000-000N0Z0AL7C
CMA1825-0000-000N0Z0AL7C CAD Models
CMA1825-0000-000N0Z0AL7C Part Data Attributes:
|
CMA1825-0000-000N0Z0AL7C
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CMA1825-0000-000N0Z0AL7C
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2017-10-03 | |
Additional Feature | UL RECOGNIZED | |
Color | WHITE | |
Forward Current-Max | 1.6 A | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.7 mm | |
Packing Method | BAG; BOX | |
Shape | CYLINDRICAL | |
Size | 12 mm | |
Surface Mount | YES | |
Viewing Angle | 115 deg |