Part Details for CMA1840-0000-000N0U0A31Q by Cree, Inc.
Overview of CMA1840-0000-000N0U0A31Q by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for CMA1840-0000-000N0U0A31Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC6264
|
Newark | Xlamp Cma Light Emitting Diode White |Cree Led CMA1840-0000-000N0U0A31Q Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5200 / $8.8400 | Buy Now |
DISTI #
CMA1840-0000-000N0U0A31Q-ND
|
DigiKey | LED COB XLAMP WARM WHT SQ 3100K Min Qty: 100 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.7810 | Buy Now |
DISTI #
CMA1840-0000-000N0U0A31Q
|
Avnet Americas | XLamp LED Chip Array Warm White 3100K Tray - Tape and Reel (Alt: CMA1840-0000-000N0U0A31Q) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$7.2828 / $8.4388 | Buy Now |
DISTI #
941-CMA1840N0U0A31Q
|
Mouser Electronics | High Power LEDs - White White 3100 K 90-CRI, XLamp CMA1840-36V RoHS: Compliant | 0 |
|
$10.0300 / $11.7800 | Order Now |
DISTI #
CMA1840-000-N0U0A31Q
|
TTI | High Power LEDs - White WHITE 3100K 90-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$11.7800 | Buy Now |
DISTI #
CMA1840-0000-000N0U0A31Q
|
Avnet Americas | XLamp LED Chip Array Warm White 3100K Tray - Tape and Reel (Alt: CMA1840-0000-000N0U0A31Q) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$7.2828 / $8.4388 | Buy Now |
Part Details for CMA1840-0000-000N0U0A31Q
CMA1840-0000-000N0U0A31Q CAD Models
CMA1840-0000-000N0U0A31Q Part Data Attributes:
|
CMA1840-0000-000N0U0A31Q
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CMA1840-0000-000N0U0A31Q
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2017-10-03 | |
Optoelectronic Device Type | SINGLE COLOR LED |