Part Details for CMA1840-0000-000N0U0A50G by Cree, Inc.
Overview of CMA1840-0000-000N0U0A50G by Cree, Inc.
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for CMA1840-0000-000N0U0A50G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC6269
|
Newark | Xlamp Cma Light Emitting Diode White |Cree Led CMA1840-0000-000N0U0A50G Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0200 / $7.7200 | Buy Now |
DISTI #
CMA1840-0000-000N0U0A50G-ND
|
DigiKey | LED COB XLAMP COOL WHT SQU 5000K Min Qty: 100 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.1800 | Buy Now |
DISTI #
CMA1840-0000-000N0U0A50G
|
Avnet Americas | XLamp LED Chip Array Neutral White 5000K Tray - Tape and Reel (Alt: CMA1840-0000-000N0U0A50G) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$5.6700 / $6.5700 | Buy Now |
DISTI #
941-CMA1840N0U0A50G
|
Mouser Electronics | High Power LEDs - White White 5000 K 90-CRI, XLamp CMA1840-36V RoHS: Compliant | 40 |
|
$7.2000 / $10.8000 | Buy Now |
DISTI #
CMA1840-000-N0U0A50G
|
TTI | High Power LEDs - White WHITE 5000K 90-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$9.1800 | Buy Now |
DISTI #
CMA1840-0000-000N0U0A50G
|
Avnet Americas | XLamp LED Chip Array Neutral White 5000K Tray - Tape and Reel (Alt: CMA1840-0000-000N0U0A50G) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$5.6700 / $6.5700 | Buy Now |
DISTI #
CMA1840-0000-000N0U0A50G
|
Avnet Silica | XLamp LED Chip Array Neutral White 5000K Tray (Alt: CMA1840-0000-000N0U0A50G) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for CMA1840-0000-000N0U0A50G
CMA1840-0000-000N0U0A50G CAD Models
CMA1840-0000-000N0U0A50G Part Data Attributes:
|
CMA1840-0000-000N0U0A50G
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CMA1840-0000-000N0U0A50G
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2017-10-03 | |
Optoelectronic Device Type | SINGLE COLOR LED |