Part Details for CMA4850 by Crydom Inc
Overview of CMA4850 by Crydom Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for CMA4850
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMA4850-ND
|
DigiKey | SSR RELAY SPST-NO 50A 48-530V Min Qty: 10 Lead time: 28 Weeks Container: Bulk | Limited Supply - Call |
|
$273.8920 | Buy Now |
DISTI #
CRYCMA4850
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP20, PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 90-140 VAC Control - 50 A Max Load - 48-530 VAC Operating - Zero cross Turn-on - LED Input Status Indicator - Panel Mount. RoHS: Compliant | 0 |
|
$210.8500 / $392.5600 | Buy Now |
DISTI #
CMA4850
|
TME | Relay: solid state, Ucntrl: 90÷140VAC, 50A, 48÷530VAC, -40÷80°C Min Qty: 1 | 0 |
|
$221.5700 / $243.7200 | RFQ |
DISTI #
000000000000999490
|
Sager | Solid State Relays - Industrial Mount PM IP20 530Vac/50A , 90-140Vac,ZC Min Qty: 10 | 0 |
|
$244.8400 / $251.6400 | Buy Now |
|
Master Electronics | Solid State Relay - 90-140 VAC Control - 50 A Max Load - 48-530 VAC Operating - Zero cross Turn-on - LED Input Status Indicator - Panel Mount. RoHS: Compliant | 0 |
|
$210.8500 / $392.5600 | Buy Now |
Part Details for CMA4850
CMA4850 CAD Models
CMA4850 Part Data Attributes
|
CMA4850
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
CMA4850
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Date Of Intro | 1998-06-03 | |
Additional Feature | VDE APPROVED, ZERO VOLTAGE CROSSING | |
Forward Current-Max | 0.03 A | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 50 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |