Part Details for CMB1304-0000-000C0H0A35G by Cree, Inc.
Overview of CMB1304-0000-000C0H0A35G by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMB1304-0000-000C0H0A35G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK5438
|
Newark | Xlamp Cmb Light Emitting Diode White |Cree Led CMB1304-0000-000C0H0A35G Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1400 / $1.9400 | Buy Now |
DISTI #
90-CMB1304-0000-000C0H0A35G-ND
|
DigiKey | LED COB XLAMP WARM WHT SQU 3500K Min Qty: 1 Lead time: 6 Weeks Container: Tray |
297 In Stock |
|
$1.2900 / $1.9400 | Buy Now |
DISTI #
CMB1304-0000-000C0
|
Avnet Americas | XLAMP CMB LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: CMB1304-0000-000C0) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.9963 / $1.1907 | Buy Now |
DISTI #
941-CMB13040C0H0A35G
|
Mouser Electronics | High Power LEDs - White White 3500 K 80-CRI, XLamp CMB1304-9V RoHS: Compliant | 0 |
|
$1.2900 / $1.9400 | Order Now |
DISTI #
CMB1304-000-C0H0A35G
|
TTI | High Power LEDs - White WHITE 3500K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Tray | Americas - 0 |
|
$1.4000 / $1.5000 | Buy Now |
DISTI #
CMB1304-0000-000C0
|
Avnet Americas | XLAMP CMB LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: CMB1304-0000-000C0) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.9963 / $1.1907 | Buy Now |