Part Details for CMB3090-R050-000R0H0A30G by Cree, Inc.
Overview of CMB3090-R050-000R0H0A30G by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMB3090-R050-000R0H0A30G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK6276
|
Newark | Xlamp Cmb Light Emitting Diode White |Cree Led CMB3090-R050-000R0H0A30G Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.9200 / $28.8000 | Buy Now |
DISTI #
90-CMB3090-R050-000R0H0A30G-ND
|
DigiKey | LED COB XLAMP WARM WHT SQ 3000K Min Qty: 1 Lead time: 6 Weeks Container: Tray |
50 In Stock |
|
$22.2624 / $28.8000 | Buy Now |
DISTI #
CMB3090-R050-000R0
|
Avnet Americas | XLAMP CMB LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: CMB3090-R050-000R0) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$15.1200 / $17.5200 | Buy Now |
DISTI #
941-CMB3090RR0H0A30G
|
Mouser Electronics | High Power LEDs - White White 3000 K 80-CRI, XLamp CMB3090-72V RoHS: Compliant | 100 |
|
$22.2600 / $28.8000 | Buy Now |
DISTI #
CMB3090-R05-R0H0A30G
|
TTI | High Power LEDs - White WHITE 3000K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tray | Americas - 0 |
|
$22.2600 / $26.5800 | Buy Now |
DISTI #
CMB3090-R050-000R0
|
Avnet Americas | XLAMP CMB LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: CMB3090-R050-000R0) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$15.1200 / $17.5200 | Buy Now |