Part Details for CMBD 8141-0/PG9 by TURCK
Overview of CMBD 8141-0/PG9 by TURCK
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMBD 8141-0/PG9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | Connector, Straight M12 Female 4 pos, 6-8mm Grip, 18AWG, 4A 250V, U2-17341 | 50 |
|
$145.7800 | Buy Now |