Part Details for CMBZ5228B by Continental Device India Ltd
Overview of CMBZ5228B by Continental Device India Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for CMBZ5228B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMBZ5228B-CDI
|
TME | Diode: Zener, 0.225W, 3.9V, SMD, reel,tape, SOT23, single diode Min Qty: 20 | 0 |
|
$0.0161 / $0.0390 | RFQ |
DISTI #
1466613
|
element14 Asia-Pacific | DIODE, ZENER, 3.9V, 0.3W RoHS: Compliant Min Qty: 10 Container: Cut Tape | 0 |
|
$0.0169 | Buy Now |
DISTI #
1466613RL
|
element14 Asia-Pacific | DIODE, ZENER, 3.9V, 0.3W RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$0.0169 | Buy Now |
Part Details for CMBZ5228B
CMBZ5228B CAD Models
CMBZ5228B Part Data Attributes
|
CMBZ5228B
Continental Device India Ltd
Buy Now
Datasheet
|
Compare Parts:
CMBZ5228B
Continental Device India Ltd
Zener Diode, 3.9V V(Z), 5%, 0.225W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CONTINENTAL DEVICE INDIA LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max | 0.225 W | |
Reference Voltage-Nom | 3.9 V | |
Surface Mount | YES | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for CMBZ5228B
This table gives cross-reference parts and alternative options found for CMBZ5228B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMBZ5228B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBZ5228B-T1 | Zener Diode, 3.9V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | CMBZ5228B vs MMBZ5228B-T1 |
PMBZ5228B | Zener Diode, 3.9V V(Z), 5%, 0.35W, Silicon, Unidirectional, | YAGEO Corporation | CMBZ5228B vs PMBZ5228B |
MMBZ5228B-T1 | Zener Diode, 3.9V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | CMBZ5228B vs MMBZ5228B-T1 |
MMBZ5228B-E3-18 | Zener Diode, 3.9V V(Z), 5%, 0.225W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | CMBZ5228B vs MMBZ5228B-E3-18 |
CMPZ5228BBK | Zener Diode, 3.9V V(Z), 5%, 0.35W, Silicon, Unidirectional, | Central Semiconductor Corp | CMBZ5228B vs CMPZ5228BBK |
MMBZ5228BLT1G | 225 mW; 5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | CMBZ5228B vs MMBZ5228BLT1G |
MMBZ5228BLT1 | 225 mW; 5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | CMBZ5228B vs MMBZ5228BLT1 |
MMBZ5228B-HE3-08 | Zener Diode, 3.9V V(Z), 5%, 0.225W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | CMBZ5228B vs MMBZ5228B-HE3-08 |
MMBZ5228B-G3-18 | Zener Diode, 3.9V V(Z), 5%, 0.225W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | CMBZ5228B vs MMBZ5228B-G3-18 |
MMBZ5228B-V-GS08 | DIODE 3.9 V, 0.3 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ROHS COMPLIANT PACKAGE-3, Voltage Regulator Diode | Vishay Semiconductors | CMBZ5228B vs MMBZ5228B-V-GS08 |