Part Details for CMC-0553-00-9 by TE Connectivity
Overview of CMC-0553-00-9 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Renewable Energy
Price & Stock for CMC-0553-00-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48J6005
|
Newark | Cmc-0553-00-9 Rohs Compliant: Yes |Raychem Te Connectivity CMC-0553-00-9 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$39.0800 | Buy Now |
DISTI #
CMC-0553-00-9-ND
|
DigiKey | HOOK-UP DL STRND 2/0AWG WHITE Min Qty: 500 Lead time: 36 Weeks Container: Spool | Temporarily Out of Stock |
|
$41.0411 | Buy Now |
DISTI #
650-CMC-0553-00-9
|
Mouser Electronics | Hook-up Wire CMC-0553-00-9 RoHS: Compliant | 0 |
|
$41.0300 | Order Now |
|
Onlinecomponents.com | Power Cables RoHS: Compliant | 0 |
|
$39.6200 / $116.2800 | Buy Now |
DISTI #
RYCCMC-0553-00-9
|
Interstate Connecting Components | 595233-000 3-1194707-7 CMC-0553-00-9 | 0 |
|
$45.9669 | Buy Now |
DISTI #
000000000001129553
|
Sager | Hook-up Wire CMC-0553-00-9 Min Qty: 1 | 0 |
|
$42.6200 / $50.4900 | Buy Now |
|
Master Electronics | Power Cables RoHS: Compliant | 0 |
|
$39.6200 / $116.2800 | Buy Now |
Part Details for CMC-0553-00-9
CMC-0553-00-9 CAD Models
CMC-0553-00-9 Part Data Attributes
|
CMC-0553-00-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CMC-0553-00-9
TE Connectivity
Wire And Cable, 00AWG, 600V, Power Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | NICKEL | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | DUAL WALL | |
Diameter | 14.05 mm | |
Jacket Material | ETHYLENE TETRAFLUOROETHYLENE | |
Length | 15.24 mm | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 1330X30 | |
Wire Gauge | 00 AWG | |
Wire Size-Max | ||
Wire and Cable Name | POWER CABLE |