Part Details for CMC-2242PBL-A by CUI Devices
Overview of CMC-2242PBL-A by CUI Devices
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for CMC-2242PBL-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-1727-ND
|
DigiKey | MIC COND ANLG OMNI -42DB 0.236"D Min Qty: 1 Lead time: 21 Weeks Container: Box |
1806 In Stock |
|
$0.8915 / $1.6300 | Buy Now |
DISTI #
490-CMC-2242PBL-A
|
Mouser Electronics | Microphones Microphones RoHS: Compliant | 1852 |
|
$0.8610 / $1.6200 | Buy Now |
DISTI #
V36:1790_17738426
|
Arrow Electronics | 6.0 mm, Omnidirectional, PCB Mount, 2.0 Vdc, Electret Condenser Microphone RoHS: Compliant Min Qty: 88 Package Multiple: 1 Lead time: 21 Weeks Date Code: 1804 | Americas - 862 |
|
$0.8285 / $1.1307 | Buy Now |
|
Future Electronics | CMC Series 10V 0.5mA 20 kHz -42 dB Omnidirectional Electret Condenser Microphone RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks Container: Bulk | 524Bulk |
|
$0.8800 / $0.9950 | Buy Now |
|
Future Electronics | CMC Series 10V 0.5mA 20 kHz -42 dB Omnidirectional Electret Condenser Microphone RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 21 Weeks Container: Bulk | 0Bulk |
|
$0.8800 / $1.0900 | Buy Now |
|
Onlinecomponents.com | 6.0 mm, Omnidirectional, PCB Mount, 2.0 Vdc, Electret Condenser Microphone RoHS: Compliant |
47819 In Stock |
|
$0.8610 / $1.0990 | Buy Now |
DISTI #
61885098
|
Verical | 6.0 mm, Omnidirectional, PCB Mount, 2.0 Vdc, Electret Condenser Microphone RoHS: Compliant Min Qty: 80 Package Multiple: 1 | Americas - 47719 |
|
$0.6700 / $0.7900 | Buy Now |
DISTI #
80553887
|
Verical | 6.0 mm, Omnidirectional, PCB Mount, 2.0 Vdc, Electret Condenser Microphone RoHS: Compliant Min Qty: 88 Package Multiple: 1 Date Code: 1804 | Americas - 862 |
|
$0.8285 / $1.1307 | Buy Now |
DISTI #
51603647
|
Verical | 6.0 mm, Omnidirectional, PCB Mount, 2.0 Vdc, Electret Condenser Microphone RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 1816 | Americas - 100 |
|
$1.4570 | Buy Now |
|
Master Electronics | 6.0 mm, Omnidirectional, PCB Mount, 2.0 Vdc, Electret Condenser Microphone RoHS: Compliant |
47819 In Stock |
|
$0.8610 / $1.0990 | Buy Now |
Part Details for CMC-2242PBL-A
CMC-2242PBL-A CAD Models
CMC-2242PBL-A Part Data Attributes
|
CMC-2242PBL-A
CUI Devices
Buy Now
Datasheet
|
Compare Parts:
CMC-2242PBL-A
CUI Devices
6.0 mm, Omnidirectional, PCB Mount, 2.0 Vdc, Electret Condenser Microphone
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | CUI Devices | |
Consumer IC Type | CONSUMER CIRCUIT |