Part Details for CMC-4015-40L170 by CUI Devices
Overview of CMC-4015-40L170 by CUI Devices
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for CMC-4015-40L170
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CMC-4015-40L170-ND
|
DigiKey | MIC, 4MM ECM, OMNIDIRECTIONAL Min Qty: 1 Lead time: 21 Weeks Container: Bag |
1979 In Stock |
|
$1.7594 / $3.0300 | Buy Now |
DISTI #
179-CMC-4015-40L170
|
Mouser Electronics | Microphones Mic, 4mm ECM, omnidirectional RoHS: Compliant | 1835 |
|
$1.6800 / $3.0300 | Buy Now |
DISTI #
V99:2348_28360746
|
Arrow Electronics | Mic Omni-Directional 2200Ohm -40dB 2VDC Round Wire Lead RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2235 | Americas - 2000 |
|
$1.7990 / $2.1010 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 Container: Bag | 0Bag |
|
$1.7900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6600 / $4.5600 | Buy Now |
DISTI #
69088539
|
Verical | Mic Omni-Directional 2200Ohm -40dB 2VDC Round Wire Lead RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2235 | Americas - 2000 |
|
$1.7990 / $2.1010 | Buy Now |
Part Details for CMC-4015-40L170
CMC-4015-40L170 CAD Models
CMC-4015-40L170 Part Data Attributes:
|
CMC-4015-40L170
CUI Devices
Buy Now
Datasheet
|
Compare Parts:
CMC-4015-40L170
CUI Devices
4.0 mm, Omnidirectional, Lead Wires, 3.0 Vdc, IP65, Electret Condenser Microphone
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CUI Devices | |
Consumer IC Type | MICROPHONES |