Part Details for CMC501 by Honeywell Sensing and Control
Overview of CMC501 by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMC501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ2167
|
Newark | Honeywell |Honeywell CMC501 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2400 / $4.9400 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 1 Ohm 1% 50W ±50ppm/°C Aluminum Housed AXL Flange Mount RoHS: Compliant |
40 In Stock |
|
$14.8900 / $18.5100 | Buy Now |
|
Quest Components | 1 |
|
$19.0350 | Buy Now | |
DISTI #
Honeywell CMC501
|
PEI Genesis | Wirewound Resistors - Chassis | 0 |
|
Buy Now | |
|
Master Electronics | Res Wirewound 1 Ohm 1% 50W ±50ppm/°C Aluminum Housed AXL Flange Mount RoHS: Compliant |
40 In Stock |
|
$14.8900 / $18.5100 | Buy Now |
Part Details for CMC501
CMC501 CAD Models
CMC501 Part Data Attributes
|
CMC501
Honeywell Sensing and Control
Buy Now
|
Compare Parts:
CMC501
Honeywell Sensing and Control
CMC Series, 1 Ohm, 50.0 W, Fixed, Wirewound Resistor
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown |