Part Details for CMC50100 by Honeywell Sensing and Control
Overview of CMC50100 by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMC50100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ2168
|
Newark | Honeywell |Honeywell CMC50100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4300 / $3.7000 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 100 Ohm 1% 50W ±20ppm/°C Aluminum Housed AXL Flange Mount RoHS: Compliant |
151 In Stock |
|
$14.4800 / $20.7800 | Buy Now |
DISTI #
29735004
|
Verical | Res Wirewound 100 Ohm 1% 50W ±20ppm/°C Aluminum Housed AXL Chassis Mount RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 130 |
|
$14.4600 / $15.6200 | Buy Now |
DISTI #
51644339
|
Verical | Res Wirewound 100 Ohm 1% 50W ±20ppm/°C Aluminum Housed AXL Chassis Mount RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1127 | Americas - 14 |
|
$24.8294 / $26.7784 | Buy Now |
|
Quest Components | 1 |
|
$24.6720 | Buy Now | |
DISTI #
Honeywell CMC50100
|
PEI Genesis | Wirewound Resistors - Chassis | 130 |
|
Buy Now | |
|
Master Electronics | Res Wirewound 100 Ohm 1% 50W ±20ppm/°C Aluminum Housed AXL Flange Mount RoHS: Compliant |
151 In Stock |
|
$14.4800 / $20.7800 | Buy Now |
Part Details for CMC50100
CMC50100 CAD Models
CMC50100 Part Data Attributes
|
CMC50100
Honeywell Sensing and Control
Buy Now
|
Compare Parts:
CMC50100
Honeywell Sensing and Control
CMC Series, 100 Ohms, 50.0 W, Fixed, Wirewound Resistor
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown |