Part Details for CMCC0805121NT by VENKEL LTD
Overview of CMCC0805121NT by VENKEL LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Entertainment and Gaming
Price & Stock for CMCC0805121NT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2679-CMCC0805121NTTR-ND
|
DigiKey | CMC 370MA 2LN 120 OHM SMD Min Qty: 2000 Lead time: 8 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
13915 In Stock |
|
$0.0436 | Buy Now |
DISTI #
CMCC0805121NT
|
Venkel Ltd. | Common Mode Choke Coil, 0805, 120R, �30% RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Reel | 12000 |
|
Buy Now |
Part Details for CMCC0805121NT
CMCC0805121NT CAD Models
CMCC0805121NT Part Data Attributes
|
CMCC0805121NT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CMCC0805121NT
VENKEL LTD
Data Line Filter, 2 Function(s), 50V, 0.37A, EIA STANDARD PACKAGE 0805, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.3 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.2 mm | |
Insulation Resistance-Min | 10 MΩ | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 120 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.37 A | |
Rated Voltage | 50 V | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Width | 1.2 mm |
Alternate Parts for CMCC0805121NT
This table gives cross-reference parts and alternative options found for CMCC0805121NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMCC0805121NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCI-2012-670 | Data Line Filter, 2 Function(s), 50V, 0.4A, LEAD FREE PACKAGE-4 | MagLayers Scientific-Technics Co Ltd | CMCC0805121NT vs MCI-2012-670 |
HDMI2012F2SF-900T04 | Data Line Filter, 2 Function(s), 50V, 0.4A, 4 Pin(s), | TA-I Technology Co Ltd | CMCC0805121NT vs HDMI2012F2SF-900T04 |
SPDL2012-900-2P-T | Data Line Filter, 2 Function(s), 50V, 0.4A, 4 Pin(s), | Bel Fuse | CMCC0805121NT vs SPDL2012-900-2P-T |
ICM0805ER670M | Data Line Filter, 2 Function(s), 50V, 0.4A, 4 Pin(s), ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 4 PIN | Vishay Intertechnologies | CMCC0805121NT vs ICM0805ER670M |
ICM0805ER121M | Data Line Filter, 2 Function(s), 50V, 0.37A, 4 Pin(s), ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 4 PIN | Vishay Intertechnologies | CMCC0805121NT vs ICM0805ER121M |
ACM-21-670M | Data Line Filter, | Abracon Corporation | CMCC0805121NT vs ACM-21-670M |