Part Details for CMD383UBC/H2 by Visual Communications Company
Overview of CMD383UBC/H2 by Visual Communications Company
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Aerospace and Defense
Agriculture Technology
Medical Imaging
Communication and Networking
Price & Stock for CMD383UBC/H2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28C2877
|
Newark | Led, 5Mm, Blue, 350Mcd, 430Nm, Led Color:Blue, Led Mounting:Through Hole, Bulb Size:T-1 3/4 (5Mm), Forward Current If:20Ma, Forward Voltage:4.9V, Wavelength Typ:430Nm, Luminous Intensity:350Mcd, Viewing Angle:24°, Lens Shape:Round Rohs Compliant: Yes |Vcc (Visual Communications Company) CMD383UBC/H2 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1100 | Buy Now |
DISTI #
L71539-ND
|
DigiKey | LED BLUE CLEAR T-1 3/4 T/H Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
4966 In Stock |
|
$1.9948 / $4.7400 | Buy Now |
DISTI #
70719056
|
RS | LEDs Through Hole Round T1 3/4 140mA 430nm 3.8V Clear Blue CMD383 Series | VCC (Visual Communications Company) CMD383UBC/H2 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 900 |
|
$4.0400 / $4.7500 | Buy Now |
|
Future Electronics | CMD383 Series Blue Ø5 mm 24° 350 mcd 4.9 V Non-Diffused Through Hole LED-T-1 3/4 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 100 Lead time: 10 Weeks Container: Box | 0Box |
|
$2.2700 / $2.3800 | Buy Now |
Part Details for CMD383UBC/H2
CMD383UBC/H2 CAD Models
CMD383UBC/H2 Part Data Attributes
|
CMD383UBC/H2
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
CMD383UBC/H2
Visual Communications Company
LED TH 5mm 4.9V 20mA 250mcd 24deg Blue
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.60.50 | |
Samacsys Manufacturer | Visual Communications Company | |
Color | BLUE | |
Configuration | SINGLE | |
Lens Type | CLEAR NONDIFFUSED | |
Luminous Intensity-Nom | 350.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6106 mm | |
Packing Method | BULK | |
Peak Wavelength | 430 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 24 deg |