Part Details for CMD383UBC/H2 by Chicago Miniature Lighting LLC
Overview of CMD383UBC/H2 by Chicago Miniature Lighting LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMD383UBC/H2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | LED TH 5mm 4.9V 20mA 250mcd 24deg Blue RoHS: Compliant |
41 In Stock |
|
$1.9600 / $4.3000 | Buy Now |
|
Master Electronics | LED TH 5mm 4.9V 20mA 250mcd 24deg Blue RoHS: Compliant |
41 In Stock |
|
$1.9600 / $4.3000 | Buy Now |
Part Details for CMD383UBC/H2
CMD383UBC/H2 CAD Models
CMD383UBC/H2 Part Data Attributes
|
CMD383UBC/H2
Chicago Miniature Lighting LLC
Buy Now
Datasheet
|
Compare Parts:
CMD383UBC/H2
Chicago Miniature Lighting LLC
Single Color LED, Blue, Clear Nondiffused, T-1 3/4, 5mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CHICAGO MINIATURE LIGHTING LLC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | BLUE | |
Configuration | SINGLE | |
Lens Type | CLEAR NONDIFFUSED | |
Luminous Intensity-Nom | 350.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6106 mm | |
Packing Method | BULK | |
Peak Wavelength | 430 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 24 deg |