-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED SMT PLCC-4 32.2/25.1mcd Red/YLWGRN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34C8670
|
Newark | Led, 2.4Mm, Red/Green, Plcc-2, Led Color:Green, Red, Led Mounting:Smd, Bulb Size:-, Viewing Angle:120°, Lens Shape:Round, Forward Current/Color:-, Luminous Intensity/Color:R 32.2Mcd, G 25.1Mcd, Forward Voltage/Color:2.4V Rohs Compliant: Yes |Vcc (Visual Communications Company) CMD6722SRUGCTR8 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3 |
|
$0.1480 | Buy Now |
DISTI #
28X2940
|
Newark | Led, 2.4Mm, Red/Green, Plcc-2, Full Reel, Led Color:Green, Red, Led Mounting:Smd, Bulb Size:-, Viewing Angle:120°, Lens Shape:Round, Forward Current/Color:-, Luminous Intensity/Color:R 32.2Mcd, G 25.1Mcd, Product Range:- Rohs Compliant: Yes |Vcc (Visual Communications Company) CMD6722SRUGCTR8 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6880 / $0.6960 | Buy Now |
DISTI #
L6281115CT-ND
|
DigiKey | LED GREEN/RED CLEAR SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3968 In Stock |
|
$0.6691 / $1.8500 | Buy Now |
DISTI #
606-CMD67-22SRUGC
|
Mouser Electronics | Standard LEDs - SMD RED/GREEN CLR RoHS: Compliant | 2506 |
|
$0.6620 / $1.8500 | Buy Now |
DISTI #
74742416
|
RS | LED SMD PLCC4 Yellow/Green 660 nm/570 nm 32.2 mcd/25.1 mcd 1.7V/2.1V | VCC (Visual Communications Company) CMD6722SRUGCTR8 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8000 | RFQ |
|
Future Electronics | 2.4x2.2mm bicolor RG smt led 40/25 mcd LED RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 36000Reel |
|
$0.6550 | Buy Now |
DISTI #
4803206
|
element14 Asia-Pacific | LED, 2.4MM, RED / GREEN, PLCC-2 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 3 |
|
$0.8212 / $1.9605 | Buy Now |
DISTI #
2479100
|
element14 Asia-Pacific | LED, 2.4MM, RED / GREEN, PLCC-2, FULL REEL RoHS: Compliant Min Qty: 2000 Container: Reel | 0 |
|
$0.8212 | Buy Now |
DISTI #
4803206
|
Farnell | LED, 2.4MM, RED / GREEN, PLCC-2 RoHS: Compliant Min Qty: 2000 Lead time: 24 Weeks, 3 Days Container: Cut Tape | 3 |
|
$0.9050 | Buy Now |
DISTI #
2479100
|
Farnell | LED, 2.4MM, RED / GREEN, PLCC-2, FULL REEL RoHS: Compliant Min Qty: 2000 Lead time: 21 Weeks, 2 Days Container: Reel | 0 |
|
$0.7640 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CMD6722SRUGCTR8
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
CMD6722SRUGCTR8
Visual Communications Company
LED SMT PLCC-4 32.2/25.1mcd Red/YLWGRN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Package Description | 3.20 X 2.80 MM, 1.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SMT, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.60.50 | |
Samacsys Manufacturer | Visual Communications Company | |
Color | RED/GREEN | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | CLEAR | |
Luminous Intensity-Nom | 40.0/25.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 1.9 mm | |
Packing Method | TR | |
Peak Wavelength | 660/565 nm | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Viewing Angle | 120 deg |