Part Details for CMD6D11BNP-4R7MC by Sumida Corporation
Overview of CMD6D11BNP-4R7MC by Sumida Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CMD6D11BNP-4R7MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMD6D11BNP-4R7MC-ND
|
DigiKey | FIXED IND 4.7UH 1.4A 100MOHM SMD Min Qty: 2000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6729 | Buy Now |
DISTI #
CMD6D11BNP-4R7MC
|
Avnet Americas | Inductor Power Unshielded Wirewound 4.7uH 20% 100kHz 1.4A SMD T/R - Tape and Reel (Alt: CMD6D11BNP-4R7MC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.4448 / $0.6822 | Buy Now |
DISTI #
851-CMD6D11BNP-4R7MC
|
Mouser Electronics | Power Inductors - SMD SMD Power Inductor Unshielded | 0 |
|
$0.7070 / $0.7150 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.5910 | Buy Now |
DISTI #
CMD6D11BNP-4R7MC
|
Avnet Americas | Inductor Power Unshielded Wirewound 4.7uH 20% 100kHz 1.4A SMD T/R - Tape and Reel (Alt: CMD6D11BNP-4R7MC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.4448 / $0.6822 | Buy Now |
Part Details for CMD6D11BNP-4R7MC
CMD6D11BNP-4R7MC CAD Models
CMD6D11BNP-4R7MC Part Data Attributes:
|
CMD6D11BNP-4R7MC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CMD6D11BNP-4R7MC
Sumida Corporation
General Purpose Inductor, 4.7uH, 20%, 2 Element, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.1 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Rated Current-Max | 1.4 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |