Part Details for CMDB4/4 by Altech Corporation
Overview of CMDB4/4 by Altech Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMDB4/4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK3333
|
Newark | Din Distribution Block, Screw, 8 I/ O |Altech CMDB4/4 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5100 / $8.4200 | Buy Now |
DISTI #
CMDB4/4-ND
|
DigiKey | DISTRIBUTION BLOCK 6MM 8 OUT 35A Min Qty: 10 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.6260 | Buy Now |
DISTI #
845-CMDB44
|
Mouser Electronics | DIN Rail Terminal Blocks DIN Distribution Block, Screw, 8 I/ O | 0 |
|
$5.0700 / $8.4000 | Order Now |
DISTI #
70418184
|
RS | Terminal Block Connector Distribution Block 6mm | Altech Corp CMDB4/4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 9 |
|
$6.0500 / $8.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$4.1100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
50 In Stock 50 Factory Stock |
|
$4.0100 / $5.8600 | Buy Now |
DISTI #
51501094
|
Verical | Conn Terminal Block 4 POS Screw Clamp RA Cable Mount 35A Min Qty: 10 Package Multiple: 10 Date Code: 1907 | Americas - 50 |
|
$6.1013 / $7.6203 | Buy Now |
|
Powell Electronics | DIN Rail Terminal Blocks Distribution Block, 6mm8 out, 35A, 600V, Gray Min Qty: 10 | 30 |
|
$5.3300 | Buy Now |
|
Master Electronics | RoHS: Compliant |
50 In Stock 50 Factory Stock |
|
$4.0100 / $5.8600 | Buy Now |
DISTI #
10112658
|
TestEquity LLC | Altech CMDB4/4 Distribution Block, 6 mm, 8 Out, 45H x 43W x 25.5L mm | 0 |
|
$6.1500 | Buy Now |