Part Details for CMF-8100 by Tamura Corporation of America
Overview of CMF-8100 by Tamura Corporation of America
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF-8100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Common Mode Chokes Dual 10mH 1kHz 440mOhm DCR Thru-Hole |
328 In Stock |
|
$1.7100 / $2.6700 | Buy Now |
DISTI #
60588341
|
Verical | Common Mode Chokes Dual 10000uH 1kHz 0.44Ohm DCR Thru-Hole Min Qty: 20 Package Multiple: 10 Date Code: 1402 | Americas - 320 |
|
$2.5926 / $3.5364 | Buy Now |
|
Master Electronics | Common Mode Chokes Dual 10mH 1kHz 440mOhm DCR Thru-Hole |
328 In Stock |
|
$1.7100 / $2.6700 | Buy Now |