Part Details for CMF23V-103231 by Triad Magnetics
Overview of CMF23V-103231 by Triad Magnetics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for CMF23V-103231
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC1000
|
Newark | Common Mode Choke, 2.3A, Radial, Inductance:10Mh, Dc Current Rating:2.3A, Product Range:Cmf23 Series, Rated Current:2.3A Rohs Compliant: Yes |Triad Magnetics CMF23V-103231 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
$1.1700 | Buy Now |
DISTI #
237-CMF23V-103231-ND
|
DigiKey | CMC 10MH 2.3A 2LN TH Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
290 In Stock |
|
$1.2776 / $2.6400 | Buy Now |
DISTI #
74749060
|
RS | Common Mode Inductor - L = 10mH +30/-50% at 1KHZ, I = 2.3A MAX | Triad Magnetics CMF23V-103231 RoHS: Compliant Min Qty: 840 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6500 | RFQ |
|
Future Electronics | CMF Series 10 mH 2.3 A 0.206 Ohm DCR Common Mode Frame Choke RoHS: Compliant pbFree: Yes Min Qty: 840 Package Multiple: 60 Container: Tray | 0Tray |
|
$1.3900 / $1.5800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.3000 / $1.6800 | Buy Now |
Part Details for CMF23V-103231
CMF23V-103231 CAD Models
CMF23V-103231 Part Data Attributes:
|
CMF23V-103231
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
CMF23V-103231
Triad Magnetics
Single Phase EMI Filter,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Triad Magnetics | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 27 mm | |
Length | 29 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 2.3 A | |
Rated Voltage | 300 V | |
Width | 15.5 mm |