Part Details for CMF50-1001FT-1 by Vishay Dale
Overview of CMF50-1001FT-1 by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF50-1001FT-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FIXED RESISTOR, METAL FILM, 0.125W, 1000OHM, 200V, 1% +/-TOL, 100PPM/CEL, THROUGH HOLE MOUNT | 7484 |
|
$0.0429 / $0.1320 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL FILM, 0.125W, 1000OHM, 200V, 1% +/-TOL, 100PPM/CEL, THROUGH HOLE MOUNT (Also Known As: CMF-501001FT-1) | 7484 |
|
$0.0429 / $0.1320 | Buy Now |