Part Details for CMF50-20K1%T1 by Vishay Dale
Overview of CMF50-20K1%T1 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF50-20K1%T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Metal Film Resistor - 20 kOhms ±1% - 0.25W - ±100ppm/°C - Axial - Through Hole |
170 In Stock |
|
$0.2600 / $1.1600 | Buy Now |