-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.25W, 1100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R8058
|
Newark | Resistor, Metal Film, 1.1 Kohm, 250 Mw, 1%, Full Reel, Resistance:1.1Kohm, Product Range:Cmf Series, Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:200V, Resistor Type:Precision Rohs Compliant: Yes |Vishay CMF501K1000FHEB Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2410 / $0.3210 | Buy Now |
DISTI #
67P5100
|
Newark | Metal Film Resistor, 1.1 Kohm, 250 Mw, 1%, Resistance:1.1Kohm, Product Range:Cmf Series, Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:200V, Resistor Technology:Metal Film Rohs Compliant: Yes |Vishay CMF501K1000FHEB Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3360 | Buy Now |
DISTI #
CMF501K1000FHEB
|
Avnet Americas | RES MTLFLM CMF-50 1.1K OHM 1% T-2 EB E3 AXL TH - Tape and Reel (Alt: CMF501K1000FHEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 60 Weeks, 0 Days Container: Reel | 0 |
|
$0.2322 / $0.4150 | Buy Now |
DISTI #
71-CMF501K1000FHEB
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/4watt 1.1Kohms 1% RoHS: Compliant | 6072 |
|
$0.2550 / $0.5500 | Buy Now |
DISTI #
V72:2272_10342823
|
Arrow Electronics | Res Metal Film 1.1K Ohm 1% 0.125W(1/8W) ±50ppm/°C Epoxy AXL T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 60 Weeks Date Code: 2217 Container: Cut Strips | Americas - 1000 |
|
$0.2224 / $0.2488 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.3230 | Buy Now |
DISTI #
CMF501K1000FHEB
|
TTI | Metal Film Resistors - Through Hole 1/4watt 1.1Kohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.4120 | Buy Now |
DISTI #
CMF501K1000FHEB
|
Avnet Americas | RES MTLFLM CMF-50 1.1K OHM 1% T-2 EB E3 AXL TH - Tape and Reel (Alt: CMF501K1000FHEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 60 Weeks, 0 Days Container: Reel | 0 |
|
$0.2322 / $0.4150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CMF501K1000FHEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF501K1000FHEB
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 1100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 60 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.65 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for CMF501K1000FHEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF501K1000FHEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF501K1000FHEK | Fixed Resistor, Metal Film, 0.25W, 1100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF501K1000FHEB vs CMF501K1000FHEK |
CMF501K1000FHRE | Fixed Resistor, Metal Film, 0.25W, 1100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF501K1000FHEB vs CMF501K1000FHRE |
CMF501K1000FHBF | Fixed Resistor, Metal Film, 0.25W, 1100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF501K1000FHEB vs CMF501K1000FHBF |