Part Details for CMF504K2200FKEK by Vishay Intertechnologies
Overview of CMF504K2200FKEK by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF504K2200FKEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67P7257
|
Newark | Cmf-50 4.22K 1% T-1 Ek E3 |Vishay CMF504K2200FKEK Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6600 / $3.7900 | Buy Now |
DISTI #
CMF504K2200FKEK
|
Avnet Americas | RES MTLFLM CMF-50 4.22K OHM 1% T-1 EK E3 AXL TH - Bulk (Alt: CMF504K2200FKEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 60 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2295 / $3.3957 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$2.6400 | Buy Now |
DISTI #
CMF504K2200FKEK
|
Avnet Americas | RES MTLFLM CMF-50 4.22K OHM 1% T-1 EK E3 AXL TH - Bulk (Alt: CMF504K2200FKEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 60 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2295 / $3.3957 | Buy Now |
Part Details for CMF504K2200FKEK
CMF504K2200FKEK CAD Models
CMF504K2200FKEK Part Data Attributes:
|
CMF504K2200FKEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF504K2200FKEK
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 4220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 60 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.41 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.65 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 4220 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CMF504K2200FKEK
This table gives cross-reference parts and alternative options found for CMF504K2200FKEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF504K2200FKEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF504K2200FKRE | Fixed Resistor, Metal Film, 0.25W, 4220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF504K2200FKEK vs CMF504K2200FKRE |
CMF504K2200FKEA | Fixed Resistor, Metal Film, 0.25W, 4220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF504K2200FKEK vs CMF504K2200FKEA |
CMF504K2200FKR6 | Fixed Resistor, Metal Film, 0.25W, 4220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF504K2200FKEK vs CMF504K2200FKR6 |
CMF504K2200FKBF | Fixed Resistor, Metal Film, 0.25W, 4220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF504K2200FKEK vs CMF504K2200FKBF |
CMF504K2200FKEB | Fixed Resistor, Metal Film, 0.25W, 4220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF504K2200FKEK vs CMF504K2200FKEB |