Part Details for CMF50715R00FKEA by Vishay Intertechnologies
Overview of CMF50715R00FKEA by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF50715R00FKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ7105
|
Newark | Fixed Resistor, Metal Film, 0.25W, 715Ohm, 200V, 1% +/-Tol, 100Ppm/Cel, Through Hole Mount |Vishay CMF50715R00FKEA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3350 / $0.8410 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.2360 | Buy Now |
|
Onlinecomponents.com | Metal Film Resistor - 715 Ohms ±1% - 0.25W - ±100ppm/°C - Axial - Through Hole - Tape&Reel |
4700 Partner Stock |
|
$0.2142 / $0.6457 | Buy Now |
DISTI #
VISHAY CMF50715R00FKEA
|
PEI Genesis | Fixed Resistor | 4700 |
|
Buy Now |
Part Details for CMF50715R00FKEA
CMF50715R00FKEA CAD Models
CMF50715R00FKEA Part Data Attributes:
|
CMF50715R00FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF50715R00FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 715ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.65 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 715 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CMF50715R00FKEA
This table gives cross-reference parts and alternative options found for CMF50715R00FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF50715R00FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF50715R00FKR6 | Fixed Resistor, Metal Film, 0.25W, 715ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF50715R00FKEA vs CMF50715R00FKR6 |
CMF50715R00FKRE | Fixed Resistor, Metal Film, 0.25W, 715ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF50715R00FKEA vs CMF50715R00FKRE |
CMF50715R00FKEB | Fixed Resistor, Metal Film, 0.25W, 715ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF50715R00FKEA vs CMF50715R00FKEB |