Part Details for CMF5527K400DER7 by Vishay Intertechnologies
Overview of CMF5527K400DER7 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF5527K400DER7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41C2037
|
Newark | Cmf55, 27.4 Kohm, +/- 0.5 Percent, 25 Ppm |Vishay CMF5527K400DER7 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4110 / $0.5480 | Buy Now |
DISTI #
CMF5527K400DER7
|
Avnet Americas | RES MTLFLM CMF-55 27.4K OHM 0.5% T-9 RE7 AXL TH - Tape and Reel (Alt: CMF5527K400DER7) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$0.2889 / $0.5334 | Buy Now |