Part Details for CMF55475K00FHEK by Vishay Intertechnologies
Overview of CMF55475K00FHEK by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF55475K00FHEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF55475K00FHEK
|
Avnet Americas | Res Metal Film 475K Ohm 1% 1/2W ±50ppm/°C Conformal AXL Thru-Hole Bulk - Bulk (Alt: CMF55475K00FHEK) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 800 |
|
$2.1681 / $2.3265 | Buy Now |
DISTI #
71-CMF55475K00FHEK
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/2W 475Kohms 1% RoHS: Compliant | 0 |
|
$0.1270 / $0.5300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$2.6400 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
DISTI #
CMF55475K00FHEK
|
Avnet Americas | Res Metal Film 475K Ohm 1% 1/2W ±50ppm/°C Conformal AXL Thru-Hole Bulk - Bulk (Alt: CMF55475K00FHEK) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 800 |
|
$2.1681 / $2.3265 | Buy Now |
DISTI #
CMF55475K00FHEK
|
Avnet Americas | Res Metal Film 475K Ohm 1% 1/2W ±50ppm/°C Conformal AXL Thru-Hole Bulk - Bulk (Alt: CMF55475K00FHEK) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 800 |
|
$2.1681 / $2.3265 | Buy Now |
Part Details for CMF55475K00FHEK
CMF55475K00FHEK CAD Models
CMF55475K00FHEK Part Data Attributes
|
CMF55475K00FHEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF55475K00FHEK
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 475000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 475000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for CMF55475K00FHEK
This table gives cross-reference parts and alternative options found for CMF55475K00FHEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF55475K00FHEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF55475K00FHEA | Fixed Resistor, Metal Film, 0.5W, 475000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55475K00FHEK vs CMF55475K00FHEA |
CMF55475K00FHEB | Fixed Resistor, Metal Film, 0.5W, 475000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55475K00FHEK vs CMF55475K00FHEB |
CMF55475K00FHRE | Fixed Resistor, Metal Film, 0.5W, 475000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55475K00FHEK vs CMF55475K00FHRE |
CMF55475K00FHR6 | Fixed Resistor, Metal Film, 0.5W, 475000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55475K00FHEK vs CMF55475K00FHR6 |
CMF55475K00FHBF | Fixed Resistor, Metal Film, 0.5W, 475000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55475K00FHEK vs CMF55475K00FHBF |