Part Details for CMF5549R900FKBF by Vishay Intertechnologies
Overview of CMF5549R900FKBF by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF5549R900FKBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF5549R900FKBF
|
Avnet Americas | Res Metal Film 49.9 Ohm 1% 1/2W ±100ppm/°C Conformal AXL Thru-Hole Bulk - Bulk (Alt: CMF5549R900FKBF) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0931 / $3.3957 | Buy Now |
DISTI #
CMF5549R900FKBF
|
Avnet Americas | Res Metal Film 49.9 Ohm 1% 1/2W ±100ppm/°C Conformal AXL Thru-Hole Bulk - Bulk (Alt: CMF5549R900FKBF) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0931 / $3.3957 | Buy Now |
DISTI #
CMF5549R900FKBF
|
Avnet Americas | Res Metal Film 49.9 Ohm 1% 1/2W ±100ppm/°C Conformal AXL Thru-Hole Bulk - Bulk (Alt: CMF5549R900FKBF) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0931 / $3.3957 | Buy Now |
Part Details for CMF5549R900FKBF
CMF5549R900FKBF CAD Models
CMF5549R900FKBF Part Data Attributes
|
CMF5549R900FKBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF5549R900FKBF
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 49.9ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 35 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 49.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for CMF5549R900FKBF
This table gives cross-reference parts and alternative options found for CMF5549R900FKBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF5549R900FKBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF5549R900FKEB | Fixed Resistor, Metal Film, 0.5W, 49.9ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF5549R900FKBF vs CMF5549R900FKEB |
CMF5549R900FKR6 | Fixed Resistor, Metal Film, 0.5W, 49.9ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF5549R900FKBF vs CMF5549R900FKR6 |
CMF5549R900FKEK | Fixed Resistor, Metal Film, 0.5W, 49.9ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF5549R900FKBF vs CMF5549R900FKEK |
CMF5549R900FKEA | Fixed Resistor, Metal Film, 0.5W, 49.9ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF5549R900FKBF vs CMF5549R900FKEA |
CMF-5549R9FT-1EB | Fixed Resistor, Metal Film, 0.5W, 49.9ohm, 250V, 1% +/-Tol, 100ppm/Cel, | Vishay Intertechnologies | CMF5549R900FKBF vs CMF-5549R9FT-1EB |