Part Details for CMF554M4200FKEA by Vishay Intertechnologies
Overview of CMF554M4200FKEA by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF554M4200FKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF554M4200FKEA
|
Avnet Americas | RES MTLFLM CMF-55 4.42M OHM 1% T-1 EA E3 AXL TH - Tape and Reel (Alt: CMF554M4200FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$0.4779 / $0.6071 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.4720 | Buy Now |
DISTI #
CMF554M4200FKEA
|
Avnet Americas | RES MTLFLM CMF-55 4.42M OHM 1% T-1 EA E3 AXL TH - Tape and Reel (Alt: CMF554M4200FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$0.4779 / $0.6071 | Buy Now |
DISTI #
CMF554M4200FKEA
|
Avnet Americas | RES MTLFLM CMF-55 4.42M OHM 1% T-1 EA E3 AXL TH - Tape and Reel (Alt: CMF554M4200FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$0.4779 / $0.6071 | Buy Now |
Part Details for CMF554M4200FKEA
CMF554M4200FKEA CAD Models
CMF554M4200FKEA Part Data Attributes
|
CMF554M4200FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF554M4200FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 4420000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 4420000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for CMF554M4200FKEA
This table gives cross-reference parts and alternative options found for CMF554M4200FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF554M4200FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF554M4200FKEB | Fixed Resistor, Metal Film, 0.5W, 4420000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF554M4200FKEA vs CMF554M4200FKEB |
CMF554M4200FKR6 | Fixed Resistor, Metal Film, 0.5W, 4420000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF554M4200FKEA vs CMF554M4200FKR6 |
CMF554M4200FKRE | Fixed Resistor, Metal Film, 0.5W, 4420000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF554M4200FKEA vs CMF554M4200FKRE |