Part Details for CMF555K2800FHR7 by Vishay Intertechnologies
Overview of CMF555K2800FHR7 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF555K2800FHR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41C5743
|
Newark | Cmf55, 5.28 Kohm, +/- 1 Percent, 50 Ppm |Vishay CMF555K2800FHR7 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1620 / $0.2630 | Buy Now |
DISTI #
CMF555K2800FHR7
|
Avnet Americas | RES MTLFLM CMF-55 5.28K OHM 1% T-2 RE7 AXL TH - Tape and Reel (Alt: CMF555K2800FHR7) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$0.1080 / $0.2144 | Buy Now |
DISTI #
CMF555K2800FHR7
|
Avnet Americas | RES MTLFLM CMF-55 5.28K OHM 1% T-2 RE7 AXL TH - Tape and Reel (Alt: CMF555K2800FHR7) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$0.1080 / $0.2144 | Buy Now |