Part Details for CMF6014K000BHR670 by Vishay Intertechnologies
Overview of CMF6014K000BHR670 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for CMF6014K000BHR670
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49T2709
|
Newark | Cmf-60-70 14K .1% T-2 Re6 |Vishay CMF6014K000BHR670 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4810 / $0.5270 | Buy Now |
DISTI #
CMF6014K000BHR670
|
Avnet Americas | RES MTLFLM CMF-60-70 14K OHM 0.1% T-2 RE6 AXL TH - Tape and Reel (Alt: CMF6014K000BHR670) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$0.3875 / $0.6020 | Buy Now |
DISTI #
CMF6014K000BHR670
|
Avnet Americas | RES MTLFLM CMF-60-70 14K OHM 0.1% T-2 RE6 AXL TH - Tape and Reel (Alt: CMF6014K000BHR670) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$0.3875 / $0.6020 | Buy Now |
Part Details for CMF6014K000BHR670
CMF6014K000BHR670 CAD Models
CMF6014K000BHR670 Part Data Attributes:
|
CMF6014K000BHR670
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF6014K000BHR670
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1W, 14000ohm, 500V, 0.1% +/-Tol, 50ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.68 mm | |
Package Length | 8.74 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 8 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 14000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 500 V |
Alternate Parts for CMF6014K000BHR670
This table gives cross-reference parts and alternative options found for CMF6014K000BHR670. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF6014K000BHR670, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF6014K000BHRE70 | Fixed Resistor, Metal Film, 1W, 14000ohm, 500V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF6014K000BHR670 vs CMF6014K000BHRE70 |