Part Details for CMF6038R300FKRE by Vishay Intertechnologies
Overview of CMF6038R300FKRE by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF6038R300FKRE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49T5510
|
Newark | Cmf-60 38.3 1% T-1 R36 |Vishay CMF6038R300FKRE Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1740 | Buy Now |
DISTI #
CMF6038R300FKRE
|
Avnet Americas | RES MTLFLM CMF-60 38.3 OHM 1% T-1 R36 AXL TH - Tape and Reel (Alt: CMF6038R300FKRE) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$0.1215 / $0.2058 | Buy Now |
DISTI #
CMF6038R300FKRE
|
Avnet Americas | RES MTLFLM CMF-60 38.3 OHM 1% T-1 R36 AXL TH - Tape and Reel (Alt: CMF6038R300FKRE) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$0.1215 / $0.2058 | Buy Now |
DISTI #
CMF6038R300FKRE
|
Avnet Americas | RES MTLFLM CMF-60 38.3 OHM 1% T-1 R36 AXL TH - Tape and Reel (Alt: CMF6038R300FKRE) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$0.1215 / $0.2058 | Buy Now |
Part Details for CMF6038R300FKRE
CMF6038R300FKRE CAD Models
CMF6038R300FKRE Part Data Attributes
|
CMF6038R300FKRE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF6038R300FKRE
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1W, 38.3ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 50 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.68 mm | |
Package Length | 8.74 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 38.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for CMF6038R300FKRE
This table gives cross-reference parts and alternative options found for CMF6038R300FKRE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF6038R300FKRE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF6038R300FKR6 | Fixed Resistor, Metal Film, 1W, 38.3ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF6038R300FKRE vs CMF6038R300FKR6 |
CMF6038R300FKEB | Fixed Resistor, Metal Film, 1W, 38.3ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF6038R300FKRE vs CMF6038R300FKEB |
CMF6038R300FKBF | Fixed Resistor, Metal Film, 1W, 38.3ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF6038R300FKRE vs CMF6038R300FKBF |
CMF6038R300FKEA | Fixed Resistor, Metal Film, 1W, 38.3ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF6038R300FKRE vs CMF6038R300FKEA |
CMF6038R300FKEK | Fixed Resistor, Metal Film, 1W, 38.3ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF6038R300FKRE vs CMF6038R300FKEK |