Part Details for CMF603R9200FLEK by Vishay Intertechnologies
Overview of CMF603R9200FLEK by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF603R9200FLEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49T5008
|
Newark | Cmf-60 3.92 1% T-0 Ek E3 |Vishay CMF603R9200FLEK Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6300 / $3.7500 | Buy Now |
DISTI #
CMF603R9200FLEK
|
Avnet Americas | RES MTLFLM CMF-60 3.92 OHM 1% T-0 EK E3 AXL TH - Bulk (Alt: CMF603R9200FLEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$0.4320 / $3.3614 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$2.6200 | Buy Now |
DISTI #
CMF603R9200FLEK
|
Avnet Americas | RES MTLFLM CMF-60 3.92 OHM 1% T-0 EK E3 AXL TH - Bulk (Alt: CMF603R9200FLEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$0.4320 / $3.3614 | Buy Now |
Part Details for CMF603R9200FLEK
CMF603R9200FLEK CAD Models
CMF603R9200FLEK Part Data Attributes:
|
CMF603R9200FLEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF603R9200FLEK
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1W, 3.92ohm, 500V, 1% +/-Tol, 150ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.68 mm | |
Package Length | 8.74 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 3.92 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for CMF603R9200FLEK
This table gives cross-reference parts and alternative options found for CMF603R9200FLEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF603R9200FLEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF603R9200FLEB | Fixed Resistor, Metal Film, 1W, 3.92ohm, 500V, 1% +/-Tol, 150ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF603R9200FLEK vs CMF603R9200FLEB |
CMF603R9200FLBF | Fixed Resistor, Metal Film, 1W, 3.92ohm, 500V, 1% +/-Tol, 150ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF603R9200FLEK vs CMF603R9200FLBF |