Part Details for CMF604K4800BERE70 by Vishay Intertechnologies
Overview of CMF604K4800BERE70 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for CMF604K4800BERE70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF604K4800BERE70
|
Avnet Americas | RES MTLFLM CMF-60-70 4.48K OHM 0.1% T-9 R36 AXL TH - Tape and Reel (Alt: CMF604K4800BERE70) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$0.5522 / $1.0479 | Buy Now |
DISTI #
CMF604K4800BERE70
|
Avnet Americas | RES MTLFLM CMF-60-70 4.48K OHM 0.1% T-9 R36 AXL TH - Tape and Reel (Alt: CMF604K4800BERE70) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$0.5522 / $1.0479 | Buy Now |
DISTI #
CMF604K4800BERE70
|
Avnet Americas | RES MTLFLM CMF-60-70 4.48K OHM 0.1% T-9 R36 AXL TH - Tape and Reel (Alt: CMF604K4800BERE70) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$0.5522 / $1.0479 | Buy Now |
Part Details for CMF604K4800BERE70
CMF604K4800BERE70 CAD Models
CMF604K4800BERE70 Part Data Attributes
|
CMF604K4800BERE70
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF604K4800BERE70
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1W, 4480ohm, 500V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.68 mm | |
Package Length | 8.74 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 4480 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 500 V |