Part Details for CMF6068K000BEEB by Vishay Intertechnologies
Overview of CMF6068K000BEEB by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF6068K000BEEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49T7490
|
Newark | Cmf-60 68K .1% T-9 Eb E3 |Vishay CMF6068K000BEEB Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5250 / $0.5700 | Buy Now |
DISTI #
CMF6068K000BEEB
|
Avnet Americas | Resistor, 68 kOhm, ± 0.1%, 1 W, Axial Leaded, Metal Film, Precision - Tape and Reel (Alt: CMF6068K000BEEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$0.4144 / $0.9518 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 50 Weeks | 0 |
|
$0.7400 | Buy Now |
DISTI #
CMF6068K000BEEB
|
Avnet Abacus | Resistor, 68 kOhm, � 0.1%, 1 W, Axial Leaded, Metal Film, Precision (Alt: CMF6068K000BEEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 52 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |