Part Details for CMF655M3600FHBF by Vishay Intertechnologies
Overview of CMF655M3600FHBF by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for CMF655M3600FHBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50T2166
|
Newark | Cmf-65 5.36M 1% T-2 B14 |Vishay CMF655M3600FHBF Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8200 / $7.7800 | Buy Now |
DISTI #
CMF655M3600FHBF
|
Avnet Americas | Res Metal Film 5.36M Ohm 1% 1W ±50ppm/°C Conformal AXL Thru-Hole Bulk - Bulk (Alt: CMF655M3600FHBF) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$1.0435 / $7.6661 | Buy Now |
DISTI #
71-CMF655M3600FHBF
|
Mouser Electronics | Metal Film Resistors - Through Hole 1.5W 5.36Mohms 1% RoHS: Not Compliant | 0 |
|
$2.0300 / $4.1300 | Order Now |
DISTI #
CMF655M3600FHBF
|
Avnet Americas | Res Metal Film 5.36M Ohm 1% 1W ±50ppm/°C Conformal AXL Thru-Hole Bulk - Bulk (Alt: CMF655M3600FHBF) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$1.0435 / $7.6661 | Buy Now |
Part Details for CMF655M3600FHBF
CMF655M3600FHBF CAD Models
CMF655M3600FHBF Part Data Attributes:
|
CMF655M3600FHBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF655M3600FHBF
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1.5W, 5360000ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.57 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 70 °C | |
Resistance | 5360000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |