Part Details for CMF659K8800DHEB by Vishay Intertechnologies
Overview of CMF659K8800DHEB by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for CMF659K8800DHEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF659K8800DHEB
|
Avnet Americas | RES MTLFLM CMF-65 9.88K OHM 0.5% T-2 EB E3 AXL TH - Tape and Reel (Alt: CMF659K8800DHEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 55 Weeks, 0 Days Container: Reel | 0 |
|
$0.4347 / $0.8489 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.6600 | Buy Now |
DISTI #
CMF659K8800DHEB
|
Avnet Americas | RES MTLFLM CMF-65 9.88K OHM 0.5% T-2 EB E3 AXL TH - Tape and Reel (Alt: CMF659K8800DHEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 55 Weeks, 0 Days Container: Reel | 0 |
|
$0.4347 / $0.8489 | Buy Now |
DISTI #
CMF659K8800DHEB
|
Avnet Americas | RES MTLFLM CMF-65 9.88K OHM 0.5% T-2 EB E3 AXL TH - Tape and Reel (Alt: CMF659K8800DHEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 55 Weeks, 0 Days Container: Reel | 0 |
|
$0.4347 / $0.8489 | Buy Now |
Part Details for CMF659K8800DHEB
CMF659K8800DHEB CAD Models
CMF659K8800DHEB Part Data Attributes
|
CMF659K8800DHEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF659K8800DHEB
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1W, 9880ohm, 500V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 55 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.57 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 70 °C | |
Resistance | 9880 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 500 V |