Part Details for CMF7068K100FKBF by Vishay Intertechnologies
Overview of CMF7068K100FKBF by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF7068K100FKBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ7141
|
Newark | Fixed Resistor, Metal Film, 1.75W, 68100Ohm, 500V, 1% +/-Tol, 100Ppm/Cel, Through Hole Mount |Vishay CMF7068K100FKBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7160 / $1.4400 | Buy Now |
DISTI #
71-CMF7068K100FKBF
|
Mouser Electronics | Metal Film Resistors - Through Hole 1.75W 68.1Kohms 1% RoHS: Not Compliant | 0 |
|
$1.0100 / $2.4800 | Order Now |
|
Onlinecomponents.com | Metal Film Resistor - 68.1 kOhms ±1% - 1.75W - ±100ppm/°C - Axial - Through Hole - Bulk RoHS: Compliant |
2000 Partner Stock |
|
$0.4447 / $1.2400 | Buy Now |
DISTI #
VISHAY CMF7068K100FKBF
|
PEI Genesis | Fixed Resistor | 2000 |
|
Buy Now |
Part Details for CMF7068K100FKBF
CMF7068K100FKBF CAD Models
CMF7068K100FKBF Part Data Attributes
|
CMF7068K100FKBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF7068K100FKBF
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1.75W, 68100ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.57 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1.75 W | |
Rated Temperature | 70 °C | |
Resistance | 68100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for CMF7068K100FKBF
This table gives cross-reference parts and alternative options found for CMF7068K100FKBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF7068K100FKBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF7068K100FKEK | Fixed Resistor, Metal Film, 1.75W, 68100ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF7068K100FKBF vs CMF7068K100FKEK |