Part Details for CMHZ4102 TR by Central Semiconductor Corp
Overview of CMHZ4102 TR by Central Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMHZ4102 TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMHZ4102 TR
|
Avnet Americas | Silicon Zener Diode Single Low Level 8.7V 5% 500mW 2-Pin SOD-123 Surface Mount T/R - Tape and Reel (Alt: CMHZ4102 TR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
CMHZ4102 TR
|
Avnet Americas | Silicon Zener Diode Single Low Level 8.7V 5% 500mW 2-Pin SOD-123 Surface Mount T/R - Tape and Reel (Alt: CMHZ4102 TR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |