Part Details for CML0603C0G331JT50V by SEI Stackpole Electronics Inc
Overview of CML0603C0G331JT50V by SEI Stackpole Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CML0603C0G331JT50V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-CML0603C0G331JT50V-ND
|
DigiKey | CAP CER 330PF 50V C0G/NP0 0603 Min Qty: 4000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0163 | Buy Now |
DISTI #
CML0603C0G331JT50V
|
Avnet Americas | Capacitor Ceramic 330pF 50V C0G 5% Surface Mount 0603 125°C Paper T/R (Alt: CML0603C0G331JT50V) RoHS: Compliant Min Qty: 4001 Package Multiple: 4001 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.0096 / $0.0105 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0096 / $0.0112 | Buy Now | |
DISTI #
CML0603C0G331JT50V
|
Avnet Americas | Capacitor Ceramic 330pF 50V C0G 5% Surface Mount 0603 125°C Paper T/R (Alt: CML0603C0G331JT50V) RoHS: Compliant Min Qty: 4001 Package Multiple: 4001 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.0096 / $0.0105 | Buy Now |
DISTI #
CML0603C0G331JT50V
|
Avnet Americas | Capacitor Ceramic 330pF 50V C0G 5% Surface Mount 0603 125°C Paper T/R (Alt: CML0603C0G331JT50V) RoHS: Compliant Min Qty: 4001 Package Multiple: 4001 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.0096 / $0.0105 | Buy Now |
|
NAC | CAPACITOR, C0G, 0603, 330pF, 5%, 50V - Multilayer Ceramic Capacitor RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0187 / $0.0250 | Buy Now |
Part Details for CML0603C0G331JT50V
CML0603C0G331JT50V CAD Models
CML0603C0G331JT50V Part Data Attributes
|
CML0603C0G331JT50V
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CML0603C0G331JT50V
SEI Stackpole Electronics Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 15 Weeks | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CML0603C0G331JT50V
This table gives cross-reference parts and alternative options found for CML0603C0G331JT50V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CML0603C0G331JT50V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603Y0500331JAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | CML0603C0G331JT50V vs 0603Y0500331JAT |
C0G0603331J1HNB | CAP,CERAMIC,330PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Cinetech Industrial Co Ltd | CML0603C0G331JT50V vs C0G0603331J1HNB |
C0G331J50V0603 | Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.00033uF, 0603 | Jyh Hsu Electronics Co Ltd | CML0603C0G331JT50V vs C0G331J50V0603 |
CGJ3E2C0G1H331JT | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00033uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TDK Corporation | CML0603C0G331JT50V vs CGJ3E2C0G1H331JT |
SH18N331J500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CML0603C0G331JT50V vs SH18N331J500CG |
C0G0603331J1HRB | CAP,CERAMIC,330PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Cinetech Industrial Co Ltd | CML0603C0G331JT50V vs C0G0603331J1HRB |
0603N331J500CR | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00033uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CML0603C0G331JT50V vs 0603N331J500CR |
C0603C0G500-331JSNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.00033uF, 0603 | VENKEL LTD | CML0603C0G331JT50V vs C0603C0G500-331JSNP |
C0G0603331J1HRR | CAP,CERAMIC,330PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Cinetech Industrial Co Ltd | CML0603C0G331JT50V vs C0G0603331J1HRR |
0603J0500331JAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | CML0603C0G331JT50V vs 0603J0500331JAT |