Part Details for CML0805C0G331JT50V by SEI Stackpole Electronics Inc
Overview of CML0805C0G331JT50V by SEI Stackpole Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CML0805C0G331JT50V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-CML0805C0G331JT50V-ND
|
DigiKey | CAP CER 330PF 50V C0G/NP0 0805 Min Qty: 4000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1318 | Buy Now |
DISTI #
CML0805C0G331JT50V
|
Avnet Americas | Capacitor Ceramic 330pF 50V C0G 5% Surface Mount 0805 125°C Paper T/R (Alt: CML0805C0G331JT50V) RoHS: Compliant Min Qty: 4001 Package Multiple: 4001 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.1114 / $0.1218 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.1160 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.1140 / $0.3660 | Buy Now | |
DISTI #
CML0805C0G331JT50V
|
Avnet Americas | Capacitor Ceramic 330pF 50V C0G 5% Surface Mount 0805 125°C Paper T/R (Alt: CML0805C0G331JT50V) RoHS: Compliant Min Qty: 4001 Package Multiple: 4001 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.1114 / $0.1218 | Buy Now |
DISTI #
CML0805C0G331JT50V
|
Avnet Americas | Capacitor Ceramic 330pF 50V C0G 5% Surface Mount 0805 125°C Paper T/R (Alt: CML0805C0G331JT50V) RoHS: Compliant Min Qty: 4001 Package Multiple: 4001 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.1114 / $0.1218 | Buy Now |
|
NAC | CAPACITOR, C0G, 0805, 330pF, 5%, 50V - Multilayer Ceramic Capacitor RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.2175 / $0.2900 | Buy Now |
Part Details for CML0805C0G331JT50V
CML0805C0G331JT50V CAD Models
CML0805C0G331JT50V Part Data Attributes
|
CML0805C0G331JT50V
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CML0805C0G331JT50V
SEI Stackpole Electronics Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 15 Weeks | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.7 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |