Part Details for CML0805X7R104KT50V by SEI Stackpole Electronics Inc
Overview of CML0805X7R104KT50V by SEI Stackpole Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CML0805X7R104KT50V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-CML0805X7R104KT50VCT-ND
|
DigiKey | CAP CER 0.1UF 50V X7R 0805 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6327 In Stock |
|
$0.0101 / $0.1100 | Buy Now |
DISTI #
CML0805X7R104KT50V
|
Avnet Americas | Capacitor Ceramic 0.1uF 50V X7R 10% Surface Mount 0805 125°C Paper T/R (Alt: CML0805X7R104KT50V) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days | 20000 Factory Stock |
|
$0.0111 / $0.0122 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0116 | Buy Now |
|
Onlinecomponents.com | 20000 Factory Stock |
|
$0.0112 / $0.0130 | Buy Now | |
DISTI #
CML0805X7R104KT50V
|
Avnet Americas | Capacitor Ceramic 0.1uF 50V X7R 10% Surface Mount 0805 125°C Paper T/R (Alt: CML0805X7R104KT50V) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days | 20000 Factory Stock |
|
$0.0111 / $0.0122 | Buy Now |
|
NAC | CAPACITOR, X7R, 0805, 0.1uF, 10%, 50V - Multilayer Ceramic Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 20000 |
|
$0.0217 / $0.0290 | Buy Now |
|
Master Electronics | 20000 Factory Stock |
|
$0.0112 / $0.0130 | Buy Now | |
|
South Electronics | CML0805X7R104KT50V | 20000 |
|
RFQ |
Part Details for CML0805X7R104KT50V
CML0805X7R104KT50V CAD Models
CML0805X7R104KT50V Part Data Attributes:
|
CML0805X7R104KT50V
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CML0805X7R104KT50V
SEI Stackpole Electronics Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |