Part Details for CMLD2004DO TR PBFREE by Central Semiconductor Corp
Overview of CMLD2004DO TR PBFREE by Central Semiconductor Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMLD2004DO TR PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-CMLD2004DOTRPBFREECT-ND
|
DigiKey | DIODE ARRAY GP 240V 200MA SOT563 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5900 In Stock |
|
$0.2000 / $0.6100 | Buy Now |
DISTI #
CMLD2004DO TR PBFR
|
Avnet Americas | Diode High Voltage Switching 300V 225mA 6-Pin SOT-563 T/R - Tape and Reel (Alt: CMLD2004DO TR PBFR) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1976 / $0.2322 | Buy Now |
DISTI #
610-CMLD2004DO
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Dual In Series RoHS: Compliant | 0 |
|
$0.2000 / $0.2180 | Order Now |
|
Future Electronics | MOSFET N-Ch Power MOSFET RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1980 / $0.2100 | Buy Now |