Part Details for CMLW252010S100MST by Cybermax
Overview of CMLW252010S100MST by Cybermax
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMLW252010S100MST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 640mA 10uH Shielded Power Inductors 20% SMD2.5x2mm Power Inductors ROHS | 3370 |
|
$0.0256 / $0.0496 | Buy Now |
Part Details for CMLW252010S100MST
CMLW252010S100MST CAD Models
CMLW252010S100MST Part Data Attributes:
|
CMLW252010S100MST
Cybermax
Buy Now
|
Compare Parts:
CMLW252010S100MST
Cybermax
|
Samacsys Manufacturer | Cybermax |