Part Details for CMLW5020S4R7MST by Cybermax
Overview of CMLW5020S4R7MST by Cybermax
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMLW5020S4R7MST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 2.25A 4.7uH Shielded Power Inductors 20% SMD5x5mm Power Inductors ROHS | 1060 |
|
$0.0290 / $0.0569 | Buy Now |
Part Details for CMLW5020S4R7MST
CMLW5020S4R7MST CAD Models
CMLW5020S4R7MST Part Data Attributes:
|
CMLW5020S4R7MST
Cybermax
Buy Now
|
Compare Parts:
CMLW5020S4R7MST
Cybermax
|
Samacsys Manufacturer | Cybermax |