Part Details for CMLW8040S4R7NST by Cybermax
Overview of CMLW8040S4R7NST by Cybermax
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMLW8040S4R7NST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 4.1A 4.7uH Shielded Power Inductors 30% SMD8x8mm Power Inductors ROHS | 50 |
|
$0.0524 / $0.1081 | Buy Now |
Part Details for CMLW8040S4R7NST
CMLW8040S4R7NST CAD Models
CMLW8040S4R7NST Part Data Attributes:
|
CMLW8040S4R7NST
Cybermax
Buy Now
|
Compare Parts:
CMLW8040S4R7NST
Cybermax
|
Samacsys Manufacturer | Cybermax |