Part Details for CMP-AA-80-14 by Dantona Industries Inc
Overview of CMP-AA-80-14 by Dantona Industries Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMP-AA-80-14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM8044
|
Newark | Nicd 2.4 V Battery Pack Aa |Dantona Industries CMP-AA-80-14 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3145-CMP-AA-80-14-ND
|
DigiKey | BATTERY PACK NICD 2.4V AA Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
97 In Stock |
|
$7.9500 | Buy Now |