Part Details for CMP-AA-80-16 by Dantona Industries Inc
Overview of CMP-AA-80-16 by Dantona Industries Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMP-AA-80-16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM8046
|
Newark | Rechargeable Batt, Nicd, 4.8V, 0.8Ah, Battery Voltage:4.8V, Battery Technology:Nickel Cadmium, Battery Capacity:800Mah, Battery Size Code:Aa, Battery Terminals:Solder Tab, External Diameter:0.56Mm, External Height:7.88Mm, Weight:- Rohs Compliant: Na |Dantona Industries CMP-AA-80-16 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4200 / $12.8800 | Buy Now |
DISTI #
3145-CMP-AA-80-16-ND
|
DigiKey | BATTERY PACK NICD 4.8V AA Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
119 In Stock |
|
$9.9500 | Buy Now |