Part Details for CMP401GS-REEL by Analog Devices Inc
Overview of CMP401GS-REEL by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMP401GS-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | CMP401 - 23 NANO SECOND Low Voltage Comparator RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 534 |
|
$4.8100 / $5.6500 | Buy Now |
Part Details for CMP401GS-REEL
CMP401GS-REEL CAD Models
CMP401GS-REEL Part Data Attributes
|
CMP401GS-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
CMP401GS-REEL
Analog Devices Inc
IC QUAD COMPARATOR, 4000 uV OFFSET-MAX, 33 ns RESPONSE TIME, PDSO16, SOIC-16, Comparator
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 4 µA | |
Bias Current-Max (IIB) @25C | 3 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -8 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 33 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage Limit-Max | 8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for CMP401GS-REEL
This table gives cross-reference parts and alternative options found for CMP401GS-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMP401GS-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMP401GS | Comparator, 4 Func, 4000uV Offset-Max, 33ns Response Time, PDSO16, SOIC-16 | Rochester Electronics LLC | CMP401GS-REEL vs CMP401GS |
CMP401GS | 23 ns Low Voltage Comparator | Analog Devices Inc | CMP401GS-REEL vs CMP401GS |